
* Images are for reference only
SXT22418DB07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB07-12.000M
- JLCPCB Part #
- C5929008
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 18pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0531
200+
$0.4216
500+
$0.4071
1000+
$0.4006
Related Products

SXT22418DB27-12.000M
Suntsu Electronics, Inc.
$1.0596

SXT22419DB07-12.000M
Suntsu Electronics, Inc.
$1.1403

SXT22418DB17-12.000M
Suntsu Electronics, Inc.
$1.1306

SXT22415DD27-13.560M
Suntsu Electronics, Inc.
$0.6219

SXT22410AA16-38.400M
Suntsu Electronics, Inc.
$1.0499

SXT22412FE07-25.000M
Suntsu Electronics, Inc.
$1.0822
Welcome back, may I help you?