
* Images are for reference only
SXT32410FB16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB16-27.000M
- JLCPCB Part #
- C7342250
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 27MHz 50Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
200+
$0.4301
500+
$0.4156
1000+
$0.4092
Related Products

SXT32410DB16-27.000M
Suntsu Electronics, Inc.
$0.8070

SXT32410FD16-27.000M
Suntsu Electronics, Inc.
$0.5799

SXT32410BB16-27.000M
Suntsu Electronics, Inc.
$0.6959

SXT32419AA07-19.200M
Suntsu Electronics, Inc.
$1.0696

SXT32418DD27-27.120M
Suntsu Electronics, Inc.
$1.0857

FL4910002
Diodes Incorporated
$0.9858
Welcome back, may I help you?