
* Images are for reference only
SXT32412CB07-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB07-19.6608M
- JLCPCB Part #
- C7342208
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 19.6608MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4594
200+
$0.5828
500+
$0.5636
1000+
$0.5539
Related Products

SXT32412CB17-19.6608M
Suntsu Electronics, Inc.
$1.4627

SXT32416CB07-19.6608M
Suntsu Electronics, Inc.
$0.7659

SXT32412BB07-19.6608M
Suntsu Electronics, Inc.
$1.4370

SXT32420DB27-16.384M
Suntsu Electronics, Inc.
$1.1448

SXT32410CC48-20.000M
Suntsu Electronics, Inc.
$0.7659

SXT32413DC16-14.7456M
Suntsu Electronics, Inc.
$0.7129
Welcome back, may I help you?