
* Images are for reference only
SXT32414BB17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BB17-14.7456M
- JLCPCB Part #
- C7344860
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 14pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6542
200+
$0.2617
500+
$0.2536
1000+
$0.2488
Related Products

SXT32419BB17-14.7456M
Suntsu Electronics, Inc.
$0.7042

SXT32410BB17-14.7456M
Suntsu Electronics, Inc.
$1.0838

SXT32411BB17-14.7456M
Suntsu Electronics, Inc.
$1.0838

SXT32417CA17-20.000M
Suntsu Electronics, Inc.
$0.7769

SXT32417CC48-16.384M
Suntsu Electronics, Inc.
$1.1112

CXAF-030000-3F20E40
AKER
$0.3166
Welcome back, may I help you?