
* Images are for reference only
SXT32411DA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DA38-12.288M
- JLCPCB Part #
- C7341873
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 11pF 12.288MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9422
200+
$0.3769
500+
$0.3640
1000+
$0.3576
Related Products

SXT32418DA38-12.288M
Suntsu Electronics, Inc.
$0.7216

SXT32411DA48-12.288M
Suntsu Electronics, Inc.
$0.9438

SXT32411DC38-12.288M
Suntsu Electronics, Inc.
$0.9535

SXT3248FC07-18.432M
Suntsu Electronics, Inc.
$1.5091

SXT32418CC48-44.000M
Suntsu Electronics, Inc.
$2.0519

SXT32421BA16-16.384M
Suntsu Electronics, Inc.
$0.9921
Welcome back, may I help you?