
* Images are for reference only
SXT32412BA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA27-32.000M
- JLCPCB Part #
- C7387517
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 32MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7185
200+
$0.2874
500+
$0.2778
1000+
$0.2729
Related Products

SXT32412EA27-32.000M
Suntsu Electronics, Inc.
$1.1335

SXT32412BA27-12.000M
Suntsu Electronics, Inc.
$1.5275

SXT32412BA27-30.000M
Suntsu Electronics, Inc.
$0.7056

SXT3248CB38-32.000M
Suntsu Electronics, Inc.
$1.1836

SXT3248DA38-24.576M
Suntsu Electronics, Inc.
$1.2110

C3E-32.000-8-1010-M
AKER
$0.7056
Welcome back, may I help you?