
* Images are for reference only
SXT32410DD17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD17-38.400M
- JLCPCB Part #
- C7341829
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 38.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
200+
$0.3882
500+
$0.3753
1000+
$0.3689
Related Products

SXT32410DA17-38.400M
Suntsu Electronics, Inc.
$0.9406

SXT32410FD17-38.400M
Suntsu Electronics, Inc.
$1.0727

SXT32410DC17-38.400M
Suntsu Electronics, Inc.
$0.9632

SXT32418DA48-40.000M
Suntsu Electronics, Inc.
$0.7828

QT325G-37.400MAAE-T
QST Products, LLC
$0.5476

SXT3248BB38-26.000M
Suntsu Electronics, Inc.
$1.1516
Welcome back, may I help you?