
* Images are for reference only
SXT32410DC27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC27-27.120M
- JLCPCB Part #
- C7341756
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 27.12MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5785
200+
$0.2321
500+
$0.2240
1000+
$0.2208
Related Products

SXT32412DC27-27.120M
Suntsu Electronics, Inc.
$0.8170

SXT32410DC17-27.120M
Suntsu Electronics, Inc.
$0.9636

SXT32418DC27-27.120M
Suntsu Electronics, Inc.
$1.0393

ABM8W-12.0000MHZ-7-J1Z-T3
Abracon LLC
$0.9185

SA324250F35HLR
CTS Electronic Components
$0.0392

SXT32411CB17-11.0592M
Suntsu Electronics, Inc.
$0.7880
Welcome back, may I help you?