
* Images are for reference only
SXT32420DC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DC07-18.432M
- JLCPCB Part #
- C6325933
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 20pF 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7405
200+
$0.2953
500+
$0.2856
1000+
$0.2807
Related Products

SXT32420DC17-18.432M
Suntsu Electronics, Inc.
$0.7453

SXT32420DB07-18.432M
Suntsu Electronics, Inc.
$0.7211

SXT32410DC07-18.432M
Suntsu Electronics, Inc.
$0.7614

SXT32413CC16-19.200M
Suntsu Electronics, Inc.
$0.5905

SXT3248CC27-16.384M
Suntsu Electronics, Inc.
$1.1018

SXT32420DC48-13.560M
Suntsu Electronics, Inc.
$0.6163
Welcome back, may I help you?