
* Images are for reference only
SXT32410DB38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB38-50.000M
- JLCPCB Part #
- C7341707
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 35Ω 50MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6072
200+
$0.2432
500+
$0.2352
1000+
$0.2304
Related Products

SXT32410DB38-20.000M
Suntsu Electronics, Inc.
$0.8069

SXT32410DB48-50.000M
Suntsu Electronics, Inc.
$0.6088

SXT32418DB38-50.000M
Suntsu Electronics, Inc.
$0.7683

SXT3248CB48-44.000M
Suntsu Electronics, Inc.
$2.0390

SXT32414BB38-11.0592M
Suntsu Electronics, Inc.
$0.7683

FL1600120
Diodes Incorporated
$1.0244
Welcome back, may I help you?