
* Images are for reference only
SXT32410DB38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB38-20.000M
- JLCPCB Part #
- C5957489
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 20MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8050
200+
$0.3214
500+
$0.3101
1000+
$0.3053
Related Products

SXT32410EB38-20.000M
Suntsu Electronics, Inc.
$0.8869

SXT32410BB38-20.000M
Suntsu Electronics, Inc.
$0.7005

SXT32410DB38-30.000M
Suntsu Electronics, Inc.
$0.8162

SXT32419CC17-18.432M
Suntsu Electronics, Inc.
$0.6877

SXT32410AA16-13.000M
Suntsu Electronics, Inc.
$0.9624

SXT32411BA07-22.1184M
Suntsu Electronics, Inc.
$1.0974
Welcome back, may I help you?