
* Images are for reference only
SXT32410CC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CC38-14.31818M
- JLCPCB Part #
- C7341570
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 10pF 14.31818MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0712
200+
$0.4275
500+
$0.4146
1000+
$0.4066
Related Products

SXT32420CC38-14.31818M
Suntsu Electronics, Inc.
$0.7082

SXT32418CC38-14.31818M
Suntsu Electronics, Inc.
$0.7082

SXT32417CC38-14.31818M
Suntsu Electronics, Inc.
$0.7082

SXT32418CC27-16.384M
Suntsu Electronics, Inc.
$1.1018

SXT32410ED38-18.432M
Suntsu Electronics, Inc.
$0.8824

SXT32417CC38-12.000M
Suntsu Electronics, Inc.
$1.0308
Welcome back, may I help you?