
* Images are for reference only
SXT32418EC48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC48-36.000M
- JLCPCB Part #
- C7389435
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 36MHz 40Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6285
200+
$0.6508
500+
$0.6282
1000+
$0.6170
Related Products

SXT32412EC48-36.000M
Suntsu Electronics, Inc.
$1.6285

SXT32418CC48-36.000M
Suntsu Electronics, Inc.
$1.4868

SXT32418EC48-26.000M
Suntsu Electronics, Inc.
$0.9133

SXT32417AA16-32.000M
Suntsu Electronics, Inc.
$0.6605

SXT32418FB17-38.400M
Suntsu Electronics, Inc.
$1.7203

QT325G-14.7456MEEQ-T
QST Products, LLC
$0.6846
Welcome back, may I help you?