
* Images are for reference only
SXT32418FB38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB38-19.6608M
- JLCPCB Part #
- C7110161
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 19.6608MHz 70Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8779
200+
$0.3502
500+
$0.3389
1000+
$0.3325
Related Products

SXT32418FC38-19.6608M
Suntsu Electronics, Inc.
$0.8860

SXT32418FE38-19.6608M
Suntsu Electronics, Inc.
$0.9037

SXT32418FA38-19.6608M
Suntsu Electronics, Inc.
$0.8698

C3E-19.6608-9-1010-R
AKER
$0.4228

SXT3248EB16-44.000M
Suntsu Electronics, Inc.
$2.1318

SXT32410DD48-12.288M
Suntsu Electronics, Inc.
$0.9618
Welcome back, may I help you?