
* Images are for reference only
SXT2249BA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA17-27.000M
- JLCPCB Part #
- C7341126
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27MHz 80Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2502
200+
$0.4991
500+
$0.4830
1000+
$0.4749
Related Products

SXT2249AA17-27.000M
Suntsu Electronics, Inc.
$1.1516

SXT2149BA17-27.000M
Suntsu Electronics, Inc.
$1.4989

SXT2249BA07-27.000M
Suntsu Electronics, Inc.
$1.2162

SXT22411DC07-16.384M
Suntsu Electronics, Inc.
$1.1646

SXT22419EB16-13.000M
Suntsu Electronics, Inc.
$0.9869

SXT22410FD38-27.000M
Suntsu Electronics, Inc.
$2.4696
Welcome back, may I help you?