
* Images are for reference only
SXT2248FB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB27-24.000M
- JLCPCB Part #
- C7340950
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24MHz 80Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3486
200+
$0.5388
500+
$0.5211
1000+
$0.5114
Related Products

SXT2248FB27-25.000M
Suntsu Electronics, Inc.
$1.3486

SXT2248FB27-27.000M
Suntsu Electronics, Inc.
$1.3486

SXT2148FB27-24.000M
Suntsu Electronics, Inc.
$0.9195

SXT22410AA27-25.000M
Suntsu Electronics, Inc.
$0.6889

SXT2248EE48-24.000M
Suntsu Electronics, Inc.
$0.7195

SXT22411DA07-22.1184M
Suntsu Electronics, Inc.
$1.2631
Welcome back, may I help you?