
* Images are for reference only
SXT22420DA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA07-37.400M
- JLCPCB Part #
- C7340937
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 37.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0775
200+
$0.4301
500+
$0.4172
1000+
$0.4091
Related Products

SXT22420DD07-37.400M
Suntsu Electronics, Inc.
$1.1129

SXT22420DB07-37.400M
Suntsu Electronics, Inc.
$1.0888

SXT21420DA07-37.400M
Suntsu Electronics, Inc.
$1.1725

SXT22411AA17-13.000M
Suntsu Electronics, Inc.
$0.9760

SXT2248EE07-24.576M
Suntsu Electronics, Inc.
$1.3642

SXT22410EA17-27.000M
Suntsu Electronics, Inc.
$2.2532
Welcome back, may I help you?