
* Images are for reference only
SXT22420CC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC17-37.400M
- JLCPCB Part #
- C7340924
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20pF 37.4MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0732
200+
$0.4293
500+
$0.4148
1000+
$0.4067
Related Products

SXT22420CC27-37.400M
Suntsu Electronics, Inc.
$1.0748

SXT22420CA17-37.400M
Suntsu Electronics, Inc.
$1.0506

SXT22420CB17-37.400M
Suntsu Electronics, Inc.
$1.0619

SXT22420DB07-13.560M
Suntsu Electronics, Inc.
$0.6907

SXT22418DB38-50.000M
Suntsu Electronics, Inc.
$1.3765

SXT22421DC17-16.384M
Suntsu Electronics, Inc.
$1.1716
Welcome back, may I help you?