
* Images are for reference only
SXT32410FA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA16-27.000M
- JLCPCB Part #
- C7105375
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 27MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9819
200+
$0.3922
500+
$0.3793
1000+
$0.3729
Related Products

SXT22410FA16-27.000M
Suntsu Electronics, Inc.
$2.3688

SXT32410FA16-25.000M
Suntsu Electronics, Inc.
$1.2583

SXT32410DA16-27.000M
Suntsu Electronics, Inc.
$0.7827

SXT32412AA16-11.0592M
Suntsu Electronics, Inc.
$0.7377

QT325S-31.250MDIE-T
QST Products, LLC
$0.8196

SXT32420BB27-44.000M
Suntsu Electronics, Inc.
$2.0008