
* Images are for reference only
SXT2248EB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB16-40.000M
- JLCPCB Part #
- C7340801
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 40MHz 50Ω 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1712
200+
$0.4679
500+
$0.4517
1000+
$0.4453
Related Products

SXT2248EB16-20.000M
Suntsu Electronics, Inc.
$1.3244

SXT2148EB16-40.000M
Suntsu Electronics, Inc.
$1.6809

SXT2248DB16-40.000M
Suntsu Electronics, Inc.
$1.1196

SXT2247AA16-40.000M
Suntsu Electronics, Inc.
$1.0421

SXT22420BB27-12.000M
Suntsu Electronics, Inc.
$0.7195

SXT22412DC38-16.000M
Suntsu Electronics, Inc.
$1.4857
Welcome back, may I help you?