
* Images are for reference only
SXT21410EB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB38-26.000M
- JLCPCB Part #
- C7023302
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 26MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1584
200+
$0.4628
500+
$0.4467
1000+
$0.4403
Related Products

SXT21410EB38-16.000M
Suntsu Electronics, Inc.
$1.1584

SXT21410EC38-26.000M
Suntsu Electronics, Inc.
$1.1713

SXT21410EB38-25.000M
Suntsu Electronics, Inc.
$1.1584

R2016-48.000-18-F-1010-TR
Raltron
$0.3058

SXT21420BA48-40.000M
Suntsu Electronics, Inc.
$2.5112

SXT21418FD48-18.432M
Suntsu Electronics, Inc.
$1.4508
Welcome back, may I help you?