
* Images are for reference only
SXT22419BB17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BB17-14.7456M
- JLCPCB Part #
- C7337406
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 19pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6988
200+
$0.2789
500+
$0.2693
1000+
$0.2661
Related Products

SXT22419BA17-14.7456M
Suntsu Electronics, Inc.
$0.6667

SXT22414BB17-14.7456M
Suntsu Electronics, Inc.
$0.6491

SXT22410BB17-14.7456M
Suntsu Electronics, Inc.
$0.6491

SXT2249CC16-20.000M
Suntsu Electronics, Inc.
$0.7068

SXT22412FD48-27.000M
Suntsu Electronics, Inc.
$0.7148

SXT22412EE48-40.000M
Suntsu Electronics, Inc.
$0.7148
Welcome back, may I help you?