
* Images are for reference only
SXT2249CC16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249CC16-20.000M
- JLCPCB Part #
- C6317946
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20MHz 80Ω 9pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7068
200+
$0.2821
500+
$0.2725
1000+
$0.2677
Related Products

SXT2247CC16-20.000M
Suntsu Electronics, Inc.
$1.3046

SXT2249CB16-20.000M
Suntsu Electronics, Inc.
$1.2757

SXT2249DC16-20.000M
Suntsu Electronics, Inc.
$1.3927

ABM10AIG-30.000MHZ-4Z-T
Abracon LLC
$1.0225

SXT22422CC16-12.288M
Suntsu Electronics, Inc.
$0.8703

SXT22417DB27-13.560M
Suntsu Electronics, Inc.
$0.6042
Welcome back, may I help you?