
* Images are for reference only
SXT22417EE48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EE48-14.31818M
- JLCPCB Part #
- C7336722
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 17pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4093
200+
$0.5637
500+
$0.5444
1000+
$0.5348
Related Products

SXT22417EC48-14.31818M
Suntsu Electronics, Inc.
$1.3674

SXT22417ED48-14.31818M
Suntsu Electronics, Inc.
$1.3883

SXT22412EE48-14.31818M
Suntsu Electronics, Inc.
$1.4093

SXT22415CC27-19.200M
Suntsu Electronics, Inc.
$1.2289

SXT22417AA38-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22414CB27-18.432M
Suntsu Electronics, Inc.
$1.1435
Welcome back, may I help you?