
* Images are for reference only
SXT22417ED48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417ED48-14.31818M
- JLCPCB Part #
- C5928323
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 17pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3850
200+
$0.5527
500+
$0.5351
1000+
$0.5254
Related Products

SXT22412ED48-14.31818M
Suntsu Electronics, Inc.
$1.3850

SXT22417ED38-14.31818M
Suntsu Electronics, Inc.
$1.3817

SXT22417EB48-14.31818M
Suntsu Electronics, Inc.
$1.3432

SXT22413DA16-14.31818M
Suntsu Electronics, Inc.
$1.2243

SXT22417AA17-19.200M
Suntsu Electronics, Inc.
$1.1761

SXT22422BA17-37.400M
Suntsu Electronics, Inc.
$1.0235
Welcome back, may I help you?