
* Images are for reference only
SXT22418DD16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD16-16.000M
- JLCPCB Part #
- C7336462
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9454
200+
$0.3785
500+
$0.3656
1000+
$0.3592
Related Products

SXT22419DD16-16.000M
Suntsu Electronics, Inc.
$1.0453

SXT22418DD16-26.000M
Suntsu Electronics, Inc.
$0.7361

SXT22418DD16-12.000M
Suntsu Electronics, Inc.
$1.0775

FA-20H 25.00M-80AAAAU80RGB
Seiko Epson
$0.5927

SXT22410EA07-30.000M
Suntsu Electronics, Inc.
$2.2451

SXT22418EB17-26.000M
Suntsu Electronics, Inc.
$0.7538
Welcome back, may I help you?