
* Images are for reference only
SXT22418CB27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB27-25.000M
- JLCPCB Part #
- C7336144
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 25MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7187
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products

SXT22418FB27-25.000M
Suntsu Electronics, Inc.
$0.7976

SXT21418CB27-25.000M
Suntsu Electronics, Inc.
$2.1334

SXT22418CB27-20.000M
Suntsu Electronics, Inc.
$0.7187

SXT22412ED48-27.000M
Suntsu Electronics, Inc.
$1.2053

C2E-38.4000-8-3030-R
AKER
$0.7090

SXT22418DD27-18.432M
Suntsu Electronics, Inc.
$1.2005
Welcome back, may I help you?