
* Images are for reference only
SXT22417AA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA48-50.000M
- JLCPCB Part #
- C7336013
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2967
200+
$0.5171
500+
$0.5010
1000+
$0.4913
Related Products

SXT22411AA48-50.000M
Suntsu Electronics, Inc.
$1.2967

SXT22419AA48-50.000M
Suntsu Electronics, Inc.
$1.2967

SXT22416AA48-50.000M
Suntsu Electronics, Inc.
$1.2967

SXT2248FB27-24.576M
Suntsu Electronics, Inc.
$1.3998

SXT2248CA07-30.000M
Suntsu Electronics, Inc.
$1.2033

SXT22418DD48-16.000M
Suntsu Electronics, Inc.
$0.9536
Welcome back, may I help you?