
* Images are for reference only
SXT22418BB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB16-24.576M
- JLCPCB Part #
- C7335963
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 24.576MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4437
200+
$0.9753
500+
$0.9431
1000+
$0.9271
Related Products

SXT22418DB16-24.576M
Suntsu Electronics, Inc.
$2.5948

SXT22419BB16-24.576M
Suntsu Electronics, Inc.
$2.5080

SXT22410BB16-24.576M
Suntsu Electronics, Inc.
$2.0437

SXT22410CC07-32.000M
Suntsu Electronics, Inc.
$1.0235

SXT2249BB07-27.000M
Suntsu Electronics, Inc.
$1.3078

SXT22411AA48-38.400M
Suntsu Electronics, Inc.
$1.1183
Welcome back, may I help you?