
* Images are for reference only
SXT22412FE27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE27-32.000M
- JLCPCB Part #
- C7335892
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 32MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3911
200+
$0.5552
500+
$0.5374
1000+
$0.5277
Related Products

SXT21412FE27-32.000M
Suntsu Electronics, Inc.
$1.2345

SXT22412EE27-32.000M
Suntsu Electronics, Inc.
$1.3217

SXT22412FE17-32.000M
Suntsu Electronics, Inc.
$1.3895

SXT2248CC17-27.120M
Suntsu Electronics, Inc.
$1.1442

SXT22419DC16-18.432M
Suntsu Electronics, Inc.
$1.1877

SXT22411CA38-22.1184M
Suntsu Electronics, Inc.
$1.2378
Welcome back, may I help you?