
* Images are for reference only
SXT22412FB48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB48-37.400M
- JLCPCB Part #
- C5947083
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 60Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2015
200+
$0.4800
500+
$0.4639
1000+
$0.4558
Related Products

SXT21412FB48-37.400M
Suntsu Electronics, Inc.
$0.9390

SXT22412CB48-37.400M
Suntsu Electronics, Inc.
$1.0646

SXT22412FE48-37.400M
Suntsu Electronics, Inc.
$0.7184

CX2520DB30000H0FLJC1
Kyocera AVX
$0.7860

SXT22412FD27-32.000M
Suntsu Electronics, Inc.
$0.7924

SXT22412CC27-38.400M
Suntsu Electronics, Inc.
$1.2869
Welcome back, may I help you?