
* Images are for reference only
SXT2147AA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147AA16-38.400M
- JLCPCB Part #
- C7097271
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 38.4MHz 7pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1279
200+
$0.4515
500+
$0.4354
1000+
$0.4290
Related Products

SXT2148AA16-38.400M
Suntsu Electronics, Inc.
$1.1150

SXT2147BA16-38.400M
Suntsu Electronics, Inc.
$1.2259

SXT2149AA16-38.400M
Suntsu Electronics, Inc.
$1.1279

SXT21418FD48-52.000M
Suntsu Electronics, Inc.
$2.0115

SXT21418EB16-27.000M
Suntsu Electronics, Inc.
$2.4662

C1E-30.720-12-1520-R
AKER
$0.7021
Welcome back, may I help you?