
* Images are for reference only
SXT22412DC48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC48-38.400M
- JLCPCB Part #
- C7098390
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 38.4MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3367
200+
$0.5341
500+
$0.5164
1000+
$0.5067
Related Products

SXT22412DA48-38.400M
Suntsu Electronics, Inc.
$1.3061

SXT22412FC48-38.400M
Suntsu Electronics, Inc.
$1.4718

SXT22412DC48-37.400M
Suntsu Electronics, Inc.
$1.1083

C2E-25.000-10-1530-X-R
AKER
$0.6193

SXT22413CB16-37.400M
Suntsu Electronics, Inc.
$1.0568

SXT22420DC07-14.31818M
Suntsu Electronics, Inc.
$1.2643