
* Images are for reference only
SXT22415DA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA07-12.288M
- JLCPCB Part #
- C7335544
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 15pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8840
200+
$0.3533
500+
$0.3420
1000+
$0.3356
Related Products

SXT22413DA07-12.288M
Suntsu Electronics, Inc.
$0.8840

SXT22411DA07-12.288M
Suntsu Electronics, Inc.
$0.8840

SXT22416DA07-12.288M
Suntsu Electronics, Inc.
$0.8840

SXT22413DB27-13.000M
Suntsu Electronics, Inc.
$1.0599

Q 48,0-JXS22-8-10/10-FU-WA-LF
Jauch Quartz
$1.4373

SXT22412EB48-18.432M
Suntsu Electronics, Inc.
$1.6841
Welcome back, may I help you?