
* Images are for reference only
SXT22413DA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA07-12.288M
- JLCPCB Part #
- C6698101
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 13pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
200+
$0.3523
500+
$0.3410
1000+
$0.3346
Related Products

SXT22413DC07-12.288M
Suntsu Electronics, Inc.
$0.9040

SXT22415DA07-12.288M
Suntsu Electronics, Inc.
$0.8815

SXT22417DA07-12.288M
Suntsu Electronics, Inc.
$0.8815

SXT22412BA16-22.1184M
Suntsu Electronics, Inc.
$1.2048

SXT22411AA17-48.000M
Suntsu Electronics, Inc.
$1.3045

SXT22410DC27-25.000M
Suntsu Electronics, Inc.
$0.7544