
* Images are for reference only
SXT22415CC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CC27-16.384M
- JLCPCB Part #
- C7335532
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 15pF 16.384MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1022
200+
$0.4406
500+
$0.4261
1000+
$0.4180
Related Products

SXT22413CC27-16.384M
Suntsu Electronics, Inc.
$1.1022

SXT22417CC27-16.384M
Suntsu Electronics, Inc.
$1.1022

SXT21415CC27-16.384M
Suntsu Electronics, Inc.
$1.1022

SXT2248FC16-27.000M
Suntsu Electronics, Inc.
$1.3588

SXT22418CA07-20.000M
Suntsu Electronics, Inc.
$0.9683

SXT22412EB17-14.7456M
Suntsu Electronics, Inc.
$0.7504
Welcome back, may I help you?