
* Images are for reference only
SXT22414BB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB17-19.200M
- JLCPCB Part #
- C7335313
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 14pF 19.2MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2000
200+
$0.4784
500+
$0.4623
1000+
$0.4559
Related Products

SXT32414BB17-19.200M
Suntsu Electronics, Inc.
$0.5702

SXT22414CB17-19.200M
Suntsu Electronics, Inc.
$1.2178

SXT22413BB17-19.200M
Suntsu Electronics, Inc.
$1.2000

SXT2248EE48-24.000M
Suntsu Electronics, Inc.
$0.7184

SXT22412BA07-22.1184M
Suntsu Electronics, Inc.
$1.2049

8Z-25.000MAHV-T
TXC Corp
$1.2403
Welcome back, may I help you?