
* Images are for reference only
SXT22414AA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA38-24.576M
- JLCPCB Part #
- C7035668
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 14pF 24.576MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8567
200+
$1.1404
500+
$1.1018
1000+
$1.0825
Related Products

SXT22411AA38-24.576M
Suntsu Electronics, Inc.
$2.1087

SXT22410AA38-24.576M
Suntsu Electronics, Inc.
$2.0074

SXT22417AA38-24.576M
Suntsu Electronics, Inc.
$2.4208

SXT2248AA48-24.576M
Suntsu Electronics, Inc.
$1.1694

SXT22420DA27-19.200M
Suntsu Electronics, Inc.
$1.2369

SXT22419DC27-18.432M
Suntsu Electronics, Inc.
$1.1871