
* Images are for reference only
SXT22412CA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA07-40.000M
- JLCPCB Part #
- C7335097
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 40MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1583
200+
$0.4630
500+
$0.4469
1000+
$0.4404
Related Products

SXT22412CA17-40.000M
Suntsu Electronics, Inc.
$1.1631

SXT22412AA07-40.000M
Suntsu Electronics, Inc.
$1.1163

SXT22412DA07-40.000M
Suntsu Electronics, Inc.
$1.2002

SXT22412AA38-25.000M
Suntsu Electronics, Inc.
$0.8792

SXT22418EE17-50.000M
Suntsu Electronics, Inc.
$1.4502

SXT22422AA17-12.000M
Suntsu Electronics, Inc.
$1.0276
Welcome back, may I help you?