
* Images are for reference only
SXT32419CA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CA17-20.000M
- JLCPCB Part #
- C5786420
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 20MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7769
200+
$0.3102
500+
$0.3005
1000+
$0.2956
Related Products

SXT32419CC17-20.000M
Suntsu Electronics, Inc.
$0.9126

SXT32417CA17-20.000M
Suntsu Electronics, Inc.
$0.7769

SXT32410CA17-20.000M
Suntsu Electronics, Inc.
$0.7188

SXT3248EC16-16.384M
Suntsu Electronics, Inc.
$1.2679

SXT3248BB16-38.400M
Suntsu Electronics, Inc.
$1.1080

SXT32414BB16-14.7456M
Suntsu Electronics, Inc.
$0.6526
Welcome back, may I help you?