
* Images are for reference only
SXT22412CA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA48-27.000M
- JLCPCB Part #
- C6313899
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
200+
$0.4301
500+
$0.4156
1000+
$0.4076
Related Products

SXT22412CA38-27.000M
Suntsu Electronics, Inc.
$1.0728

SXT22418CA48-27.000M
Suntsu Electronics, Inc.
$1.1582

SXT22412FA48-27.000M
Suntsu Electronics, Inc.
$1.2307

SXT22419DD38-24.000M
Suntsu Electronics, Inc.
$1.0857

SXT22418FE07-13.560M
Suntsu Electronics, Inc.
$0.6878

SXT22415BA48-16.384M
Suntsu Electronics, Inc.
$1.0084
Welcome back, may I help you?