
* Images are for reference only
SXT22417BA48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA48-19.200M
- JLCPCB Part #
- C6253844
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 17pF 19.2MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
200+
$0.4757
500+
$0.4597
1000+
$0.4516
Related Products

SXT22413BA48-19.200M
Suntsu Electronics, Inc.
$1.1924

SXT22411BA48-19.200M
Suntsu Electronics, Inc.
$1.1924

SXT22417EA48-19.200M
Suntsu Electronics, Inc.
$1.2776

SXT22411AA07-50.000M
Suntsu Electronics, Inc.
$1.2840

SXT22415AA07-30.000M
Suntsu Electronics, Inc.
$2.2241

SXT2248DD17-24.000M
Suntsu Electronics, Inc.
$1.2439