
* Images are for reference only
SXT2148FC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC38-32.000M
- JLCPCB Part #
- C7332848
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 32MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8697
200+
$0.3479
500+
$0.3350
1000+
$0.3302
Related Products

SXT2148DC38-32.000M
Suntsu Electronics, Inc.
$0.7892

SXT1148FC38-32.000M
Suntsu Electronics, Inc.
$1.0695

SXT2248FC38-32.000M
Suntsu Electronics, Inc.
$1.5268

SXT21411CA07-22.1184M
Suntsu Electronics, Inc.
$1.2273

EB1620YA10-27.000M TR
Abracon LLC
$1.0807

SXT21422AA07-27.000M
Suntsu Electronics, Inc.
$2.1662
Welcome back, may I help you?