
* Images are for reference only
SXT22411CB16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB16-14.7456M
- JLCPCB Part #
- C7332805
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 120Ω 14.7456MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6733
200+
$0.2697
500+
$0.2600
1000+
$0.2568
Related Products

SXT22416CB16-14.7456M
Suntsu Electronics, Inc.
$0.7621

SXT22412CB16-14.7456M
Suntsu Electronics, Inc.
$0.6733

SXT22411DB16-14.7456M
Suntsu Electronics, Inc.
$0.7056

SXT22413CB16-19.200M
Suntsu Electronics, Inc.
$1.2207

SXT22410FD27-24.576M
Suntsu Electronics, Inc.
$0.7202

SXT22412DB27-14.7456M
Suntsu Electronics, Inc.
$0.7105
Welcome back, may I help you?