
* Images are for reference only
SXT22411BB38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB38-13.000M
- JLCPCB Part #
- C7332758
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 120Ω 13MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0063
200+
$0.4022
500+
$0.3893
1000+
$0.3812
Related Products

SXT22419BB38-13.000M
Suntsu Electronics, Inc.
$0.9013

SXT22421BB38-13.000M
Suntsu Electronics, Inc.
$0.9013

SXT22411BB38-12.000M
Suntsu Electronics, Inc.
$1.0434

FC2BACBEI16.0-T3
Abracon LLC
$1.1290

SXT22412EE07-12.288M
Suntsu Electronics, Inc.
$0.9772

SXT22415DC48-14.31818M
Suntsu Electronics, Inc.
$1.2873
Welcome back, may I help you?