
* Images are for reference only
SXT2148DB16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB16-20.000M
- JLCPCB Part #
- C7332543
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 200Ω 20MHz 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6042
200+
$0.6410
500+
$0.6185
1000+
$0.6088
Related Products

SXT2148DB16-40.000M
Suntsu Electronics, Inc.
$1.6042

SXT21418DB16-20.000M
Suntsu Electronics, Inc.
$1.2160

SXT2148EB17-20.000M
Suntsu Electronics, Inc.
$1.6815

FW2500023Q
Diodes Incorporated
$1.1339

SXT21416AA16-27.000M
Suntsu Electronics, Inc.
$2.1984

SXT21411AA48-25.000M
Suntsu Electronics, Inc.
$1.0872
Welcome back, may I help you?