
* Images are for reference only
SXT22412EE17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE17-27.000M
- JLCPCB Part #
- C6518947
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 27MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2142
200+
$0.4844
500+
$0.4683
1000+
$0.4602
Related Products

SXT22412EE17-26.000M
Suntsu Electronics, Inc.
$1.2142

SXT22412EE07-27.000M
Suntsu Electronics, Inc.
$1.2094

SXT21412EE17-27.000M
Suntsu Electronics, Inc.
$1.6663

SXT22415DC16-19.200M
Suntsu Electronics, Inc.
$1.2578

R2520-32.000-9-F-1010-TR
Raltron
$0.3788

SXT22419AA38-25.000M
Suntsu Electronics, Inc.
$0.6717
Welcome back, may I help you?