
* Images are for reference only
SXT2148DA07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA07-24.576M
- JLCPCB Part #
- C7332514
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 24.576MHz 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4384
200+
$0.5751
500+
$0.5558
1000+
$0.5461
Related Products

SXT2148AA07-24.576M
Suntsu Electronics, Inc.
$1.3370

SXT2148DD07-24.576M
Suntsu Electronics, Inc.
$1.4900

SXT2148DA17-24.576M
Suntsu Electronics, Inc.
$1.4449

SXT2148FB16-48.000M
Suntsu Electronics, Inc.
$1.6108

SXT21412BA27-48.000M
Suntsu Electronics, Inc.
$1.1356

SXT2148CA27-24.576M
Suntsu Electronics, Inc.
$1.3966
Welcome back, may I help you?