
* Images are for reference only
SXT22417BA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA16-18.432M
- JLCPCB Part #
- C7101008
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 17pF 18.432MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1054
200+
$0.4415
500+
$0.4270
1000+
$0.4206
Related Products

SXT22417AA16-18.432M
Suntsu Electronics, Inc.
$1.0941

SXT22418BA16-18.432M
Suntsu Electronics, Inc.
$1.1054

SXT22417BA17-18.432M
Suntsu Electronics, Inc.
$1.1086

SXT22410FA17-24.000M
Suntsu Electronics, Inc.
$1.5292

SXT22417BB07-16.000M
Suntsu Electronics, Inc.
$0.8911

SXT22412EB27-18.432M
Suntsu Electronics, Inc.
$1.6790
Welcome back, may I help you?