
* Images are for reference only
SXT21421CC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421CC48-22.1184M
- JLCPCB Part #
- C7332139
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 21pF 22.1184MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
200+
$0.4107
500+
$0.3962
1000+
$0.3898
Related Products

SXT21412CC48-22.1184M
Suntsu Electronics, Inc.
$1.2595

SXT22421CC48-22.1184M
Suntsu Electronics, Inc.
$1.0276

SXT21411CC48-22.1184M
Suntsu Electronics, Inc.
$1.2595

SXT21416CA17-16.384M
Suntsu Electronics, Inc.
$1.0453

SXT21412FA17-40.000M
Suntsu Electronics, Inc.
$1.5011

SXT2148DC16-48.000M
Suntsu Electronics, Inc.
$1.4753
Welcome back, may I help you?